


NCV59748ML075TBG | |
|---|---|
DigiKey Part Number | 488-NCV59748ML075TBGTR-ND - Tape & Reel (TR) 488-NCV59748ML075TBGCT-ND - Cut Tape (CT) 488-NCV59748ML075TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59748ML075TBG |
Description | IC REG LINEAR 0.75V 1.5A 10DFNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 10-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 75dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,74920 € | 18,73 € |
| 100 | 0,66360 € | 66,36 € |
| 250 | 0,62280 € | 155,70 € |
| 500 | 0,59820 € | 299,10 € |
| 1.000 | 0,57794 € | 577,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55293 € | 1.658,79 € |
| 6.000 | 0,54069 € | 3.244,14 € |
| 9.000 | 0,53456 € | 4.811,04 € |
| 15.000 | 0,52776 € | 7.916,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |

