NRVBB2535CTLT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.061
Unit Price: 1,87000 €
Datasheet
Diode Array 1 Pair Common Cathode 35 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBB2535CTLT4G

DigiKey Part Number
NRVBB2535CTLT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBB2535CTLT4G
Description
DIODE ARR SCHOTT 35V 12.5A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
NRVBB2535CTLT4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
12.5A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 12.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 35 V
Operating Temperature - Junction
-65°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable