
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 92.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 52-LCC | |
Supplier Device Package | 52-PLCC | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Base Product Number |

