NOIV1SN1300A-QDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIV1SE1300A-QDC

DigiKey Part Number
NOIV1SE1300A-QDCOS-ND
Manufacturer
Manufacturer Product Number
NOIV1SE1300A-QDC
Description
IC IMAGE SENSOR 1.3MP 48LLC
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 1024V 4.8µm x 4.8µm 48-LCC (14.22x14.22)
Datasheet
 Datasheet
EDA/CAD Models
NOIV1SE1300A-QDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
4.8µm x 4.8µm
Active Pixel Array
1280H x 1024V
Frames per Second
150.0
Voltage - Supply
1.8V, 3.3V
Package / Case
48-LCC
Supplier Device Package
48-LCC (14.22x14.22)
Operating Temperature
-40°C ~ 85°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.