
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | CMOS | |
| Pixel Size | 12µm x 12µm | |
| Active Pixel Array | 2048H x 2048V | |
| Frames per Second | 15.0 | |
| Voltage - Supply | 2.5V, 3.3V | |
| Package / Case | 127-BCPGA | |
| Supplier Device Package | 127-PGA (42x42) | |
| Operating Temperature | 0°C ~ 60°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece