Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Register, Successive Approximation | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43988 € | 439,88 € |
| 2.000 | 0,42658 € | 853,16 € |
| 3.000 | 0,41992 € | 1.259,76 € |
| 5.000 | 0,41253 € | 2.062,65 € |
| 7.000 | 0,40822 € | 2.857,54 € |
| 10.000 | 0,40407 € | 4.040,70 € |
| Unit Price without VAT: | 0,43988 € |
|---|---|
| Unit Price with VAT: | 0,54545 € |


