4 Circuit IC Switch 1:1 280Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14066BDR2G

DigiKey Part Number
488-NLV14066BDR2GTR-ND - Tape & Reel (TR)
488-NLV14066BDR2GCT-ND - Cut Tape (CT)
488-NLV14066BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14066BDR2G
Description
IC SW SPST-NOX4 280OHM 14SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 280Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14066BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
65MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,29000 €2,90 €
250,25880 €6,47 €
1000,22470 €22,47 €
2500,20840 €52,10 €
5000,19860 €99,30 €
1.0000,19184 €191,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18200 €455,00 €
5.0000,17686 €884,30 €
7.5000,17429 €1.307,17 €
12.5000,17144 €2.143,00 €
17.5000,16977 €2.970,97 €
25.0000,16816 €4.204,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50840 €