
| NTMFS020N06CT1G | |
|---|---|
| DigiKey Part Number | 488-NTMFS020N06CT1GTR-ND - Tape & Reel (TR) 488-NTMFS020N06CT1GCT-ND - Cut Tape (CT) 488-NTMFS020N06CT1GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NTMFS020N06CT1G | 
| Description | MOSFET N-CH 60V 9A/28A 5DFN | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 9A (Ta), 28A (Tc) 3.4W (Ta), 31W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 19.6mOhm @ 4A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 20µA | |
| Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 355 pF @ 30 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 3.4W (Ta), 31W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,78000 € | 0,78 € | 
| 10 | 0,52600 € | 5,26 € | 
| 100 | 0,35770 € | 35,77 € | 
| 500 | 0,28598 € | 142,99 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 0,19587 € | 293,81 € | 
| 3.000 | 0,18888 € | 566,64 € | 
| 4.500 | 0,18560 € | 835,20 € | 
| Unit Price without VAT: | 0,78000 € | 
|---|---|
| Unit Price with VAT: | 0,96720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece