
NL27WZ86MQ1TCG | |
|---|---|
DigiKey Part Number | 488-NL27WZ86MQ1TCGTR-ND - Tape & Reel (TR) 488-NL27WZ86MQ1TCGCT-ND - Cut Tape (CT) 488-NL27WZ86MQ1TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ86MQ1TCG |
Description | IC GATE XOR 2CH 2-INP 8UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-UQFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ86MQ1TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.6x1.6) | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16640 € | 4,16 € |
| 100 | 0,14300 € | 14,30 € |
| 250 | 0,13196 € | 32,99 € |
| 500 | 0,12528 € | 62,64 € |
| 1.000 | 0,11980 € | 119,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08064 € | 241,92 € |
| 6.000 | 0,07813 € | 468,78 € |
| 9.000 | 0,07687 € | 691,83 € |
| 15.000 | 0,07548 € | 1.132,20 € |
| 21.000 | 0,07466 € | 1.567,86 € |
| 30.000 | 0,07388 € | 2.216,40 € |
| 75.000 | 0,07219 € | 5.414,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

