
NL17SG08DFT2G-Q | |
---|---|
DigiKey Part Number | 488-NL17SG08DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SG08DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SG08DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG08DFT2G-Q |
Description | SINGLE 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 3.3V, 30pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04000 € | 0,40 € |
25 | 0,03520 € | 0,88 € |
100 | 0,02930 € | 2,93 € |
250 | 0,02652 € | 6,63 € |
500 | 0,02482 € | 12,41 € |
1.000 | 0,02344 € | 23,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02171 € | 65,13 € |
6.000 | 0,02087 € | 125,22 € |
9.000 | 0,02045 € | 184,05 € |
15.000 | 0,01998 € | 299,70 € |
21.000 | 0,01971 € | 413,91 € |
30.000 | 0,01945 € | 583,50 € |
75.000 | 0,01888 € | 1.416,00 € |
150.000 | 0,01854 € | 2.781,00 € |
300.000 | 0,01826 € | 5.478,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |