Inverter IC 1 Channel SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG04P5T5G

DigiKey Part Number
NL17SG04P5T5GOSTR-ND - Tape & Reel (TR)
NL17SG04P5T5GOSCT-ND - Cut Tape (CT)
NL17SG04P5T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SG04P5T5G
Description
IC INVERTER 1CH 1-INP SOT953
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-953
Datasheet
 Datasheet
EDA/CAD Models
NL17SG04P5T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 30pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-953
Package / Case
SOT-953
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.798
Factory Stock: 64.000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07800 €0,78 €
250,06840 €1,71 €
1000,05800 €5,80 €
2500,05292 €13,23 €
5000,04984 €24,92 €
1.0000,04732 €47,32 €
2.5000,04466 €111,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04213 €337,04 €
16.0000,04097 €655,52 €
24.0000,04039 €969,36 €
40.0000,03975 €1.590,00 €
56.0000,03937 €2.204,72 €
80.0000,03901 €3.120,80 €
200.0000,03824 €7.648,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €