
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1400 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 30A | |
Power - Max | 357 W | |
Switching Energy | 1.05mJ (off) | |
Input Type | Standard | |
Gate Charge | 163 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 30A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |

