
NGTB10N60FG | |
|---|---|
DigiKey Part Number | NGTB10N60FGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB10N60FG |
Description | IGBT 600V 20A TO-220F-3FS |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 40 W Through Hole TO-220F-3FS |
Datasheet | Datasheet |
EDA/CAD Models | NGTB10N60FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 72 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 10A | |
Power - Max | 40 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 55 nC | |
Td (on/off) @ 25°C | 40ns/145ns | |
Test Condition | 300V, 10A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3FS | |
Base Product Number |



