IGBT 440 V 15 A 107 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGP15N41CLG

DigiKey Part Number
NGP15N41CLGOS-ND
Manufacturer
Manufacturer Product Number
NGP15N41CLG
Description
IGBT 440V 15A TO-220
Customer Reference
Detailed Description
IGBT 440 V 15 A 107 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NGP15N41CLG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
440 V
Current - Collector (Ic) (Max)
15 A
Current - Collector Pulsed (Icm)
50 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 4V, 10A
Power - Max
107 W
Switching Energy
-
Input Type
Logic
Td (on/off) @ 25°C
-/4µs
Test Condition
300V, 6.5A, 1kOhm
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable