


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 5 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 39-PowerDIP Module (1.413", 35.90mm), 30 Leads |

