
NE592D14R2 | |
|---|---|
DigiKey Part Number | NE592D14R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE592D14R2 |
Description | IC AMP GENERAL PURPOSE 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE592D14R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Standard (General Purpose) | |
Output Type | Differential | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |



