NDS8858H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.837
Unit Price: 1,27000 €
Datasheet
Mosfet Array 30V 6.3A, 4.8A 1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS8858H

DigiKey Part Number
NDS8858HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS8858H
Description
MOSFET N/P-CH 30V 6.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6.3A, 4.8A 1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.3A, 4.8A
Rds On (Max) @ Id, Vgs
35mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
720pF @ 15V
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes