Parametric Equivalent



NCV97311MW50R2G | |
|---|---|
DigiKey Part Number | NCV97311MW50R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV97311MW50R2G |
Description | IC REG QUAD BUCK/LNR SYNC 32QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz ~ 2.6MHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz ~ 2.6MHz | |
Voltage/Current - Output 1 | 5V, 3A | |
Voltage/Current - Output 2 | 1.2V ~ 3.3V, 1.5A | |
Voltage/Current - Output 3 | 1.2V ~ 3.3V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.1V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


