
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.8V, 3.3V | |
Current - Output | 3A, 1.5A, 1.5A | |
Voltage - Input | 6V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | NCV97311 | |
Note | - | |
Base Product Number |

