


RH5RL60AA-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RH5RL60AA-T1-FETR-ND - Tape & Reel (TR) 2129-RH5RL60AA-T1-FECT-ND - Cut Tape (CT) 2129-RH5RL60AA-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH5RL60AA-T1-FE |
Description | IC REG LINEAR 6V 80MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.9 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49800 € | 49,80 € |
| 250 | 0,46604 € | 116,51 € |
| 500 | 0,44672 € | 223,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43083 € | 430,83 € |
| 2.000 | 0,41775 € | 835,50 € |
| 3.000 | 0,41121 € | 1.233,63 € |
| 5.000 | 0,40395 € | 2.019,75 € |
| 7.000 | 0,39971 € | 2.797,97 € |
| 10.000 | 0,39563 € | 3.956,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |

