


| NCV8665DS50R4G | |
|---|---|
| DigiKey Part Number | 2156-NCV8665DS50R4G-ONTR-ND | 
| Manufacturer | |
| Manufacturer Product Number | NCV8665DS50R4G | 
| Description | IC REG LINEAR 5V 150MA D2PAK-5 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA D2PAK-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NCV8665DS50R4G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 45V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.6V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 34 µA | |
| Current - Supply (Max) | 40 µA | |
| PSRR | 69dB (100Hz) | |
| Control Features | Reset | |
| Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
| Operating Temperature | -40°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
| Supplier Device Package | D2PAK-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 163 | 1,57742 € | 257,12 € | 
| Unit Price without VAT: | 1,57742 € | 
|---|---|
| Unit Price with VAT: | 1,95600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece