


| NCV8154MTW180280TCG | |
|---|---|
| DigiKey Part Number | NCV8154MTW180280TCGOSTR-ND - Tape & Reel (TR) NCV8154MTW180280TCGOSCT-ND - Cut Tape (CT) NCV8154MTW180280TCGOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NCV8154MTW180280TCG | 
| Description | IC REG LINEAR 1.8V/2.8V 6-WDFN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WDFN (1.5x1.5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NCV8154MTW180280TCG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 2 | |
| Voltage - Input (Max) | 5.25V | |
| Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.43V @ 300mA, 0.29V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 100 µA | |
| Current - Supply (Max) | 200 µA | |
| PSRR | 75dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-WFDFN | |
| Supplier Device Package | 6-WDFN (1.5x1.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,29000 € | 1,29 € | 
| 10 | 0,79500 € | 7,95 € | 
| 25 | 0,66440 € | 16,61 € | 
| 100 | 0,51670 € | 51,67 € | 
| 250 | 0,44424 € | 111,06 € | 
| 500 | 0,39966 € | 199,83 € | 
| 1.000 | 0,36230 € | 362,30 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,31637 € | 949,11 € | 
| 6.000 | 0,30863 € | 1.851,78 € | 
| 9.000 | 0,30475 € | 2.742,75 € | 
| 15.000 | 0,30046 € | 4.506,90 € | 
| 21.000 | 0,29795 € | 6.256,95 € | 
| Unit Price without VAT: | 1,29000 € | 
|---|---|
| Unit Price with VAT: | 1,59960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece