
NCV78825DQ0R2G | |
|---|---|
DigiKey Part Number | 488-NCV78825DQ0R2GTR-ND - Tape & Reel (TR) 488-NCV78825DQ0R2GCT-ND - Cut Tape (CT) 488-NCV78825DQ0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78825DQ0R2G |
Description | IC LED DVR REGULATOR 3A 36SSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A (Switch) 36-SSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 67V | |
Voltage - Output | 67V | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 350kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BFSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 36-SSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85700 € | 28,57 € |
| 25 | 2,62960 € | 65,74 € |
| 100 | 2,37940 € | 237,94 € |
| 250 | 2,26012 € | 565,03 € |
| 500 | 2,18820 € | 1.094,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,09937 € | 3.149,05 € |
| 3.000 | 2,05590 € | 6.167,70 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,67480 € |

