
NCV78514PA0R2G | |
|---|---|
DigiKey Part Number | 488-NCV78514PA0R2GTR-ND - Tape & Reel (TR) 488-NCV78514PA0R2GCT-ND - Cut Tape (CT) 488-NCV78514PA0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78514PA0R2G |
Description | IC LED DVR CONT 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Half-Bridge, Step-Down (Buck), Step-Up (Boost) Yes Dimming 1.5A 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Half-Bridge, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 21V | |
Voltage - Output | 5.6V ~ 60V | |
Current - Output / Channel | 1.5A | |
Frequency | 400kHz | |
Dimming | Yes | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62600 € | 36,26 € |
| 25 | 3,34680 € | 83,67 € |
| 100 | 3,03980 € | 303,98 € |
| 250 | 2,89348 € | 723,37 € |
| 500 | 2,80524 € | 1.402,62 € |
| 1.000 | 2,73264 € | 2.732,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,62370 € | 10.494,80 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,87760 € |

