
NCV5652MUTWG | |
|---|---|
DigiKey Part Number | 488-NCV5652MUTWGTR-ND - Tape & Reel (TR) 488-NCV5652MUTWGCT-ND - Cut Tape (CT) 488-NCV5652MUTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5652MUTWG |
Description | IC OPAMP GP 2 CIRCUIT 12UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 12-UDFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 500 mA |
Mfr | Voltage - Supply Span (Min) 3.3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 13.2 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case 12-UFDFN Exposed Pad |
Current - Input Bias 550 nA | Supplier Device Package 12-UDFN (3x3) |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 3mA (x2 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,86160 € | 21,54 € |
| 100 | 0,76500 € | 76,50 € |
| 250 | 0,71888 € | 179,72 € |
| 500 | 0,69108 € | 345,54 € |
| 1.000 | 0,68398 € | 683,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62126 € | 1.863,78 € |
| 6.000 | 0,60782 € | 3.646,92 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |


