
NCV51400MNTXG | |
|---|---|
DigiKey Part Number | 488-NCV51400MNTXGTR-ND - Tape & Reel (TR) 488-NCV51400MNTXGCT-ND - Cut Tape (CT) 488-NCV51400MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51400MNTXG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV51400MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.375V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53720 € | 13,43 € |
| 100 | 0,47320 € | 47,32 € |
| 250 | 0,44248 € | 110,62 € |
| 500 | 0,42400 € | 212,00 € |
| 1.000 | 0,40879 € | 408,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39000 € | 1.170,00 € |
| 6.000 | 0,38081 € | 2.284,86 € |
| 9.000 | 0,37620 € | 3.385,80 € |
| 15.000 | 0,37110 € | 5.566,50 € |
| 21.000 | 0,36812 € | 7.730,52 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

