


NCV2200SN2T1G | |
|---|---|
DigiKey Part Number | NCV2200SN2T1GOSTR-ND - Tape & Reel (TR) NCV2200SN2T1GOSCT-ND - Cut Tape (CT) NCV2200SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2200SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2200SN2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.08µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33350 € | 33,35 € |
| 250 | 0,31068 € | 77,67 € |
| 500 | 0,29694 € | 148,47 € |
| 1.000 | 0,28564 € | 285,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27168 € | 815,04 € |
| 6.000 | 0,26484 € | 1.589,04 € |
| 9.000 | 0,26142 € | 2.352,78 € |
| 15.000 | 0,25763 € | 3.864,45 € |
| 21.000 | 0,25541 € | 5.363,61 € |
| 30.000 | 0,25328 € | 7.598,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |











