
NCS35011DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS35011DTBR2GTR-ND - Tape & Reel (TR) 488-NCS35011DTBR2GCT-ND - Cut Tape (CT) 488-NCS35011DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS35011DTBR2G |
Description | AN ULTRALOW POWER PROTECTION INT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,66640 € | 16,66 € |
| 100 | 0,58910 € | 58,91 € |
| 250 | 0,55224 € | 138,06 € |
| 500 | 0,53000 € | 265,00 € |
| 1.000 | 0,51171 € | 511,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49238 € | 1.230,95 € |
| 5.000 | 0,48074 € | 2.403,70 € |
| 7.500 | 0,47490 € | 3.561,75 € |
| 12.500 | 0,46844 € | 5.855,50 € |
| 17.500 | 0,46467 € | 8.131,73 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

