36 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81108MNTXG

DigiKey Part Number
NCP81108MNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP81108MNTXG
Description
IC REG BUCK CTLR 36QFN
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 36-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
-
Function
-
Output Configuration
-
Topology
-
Output Phases
-
Voltage - Supply (Vcc/Vdd)
-
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
-
Clock Sync
-
Serial Interfaces
-
Control Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 54.736 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

54.736In Stock
Ships from Rochester Electronics, LLC