


NCP690MN33T2G | |
|---|---|
DigiKey Part Number | NCP690MN33T2GOSTR-ND - Tape & Reel (TR) NCP690MN33T2GOSCT-ND - Cut Tape (CT) NCP690MN33T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP690MN33T2G |
Description | IC REG LINEAR 3.3V 1A 6-DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP690MN33T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 240 µA |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-VDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 6-DFN (3x3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49270 € | 49,27 € |
| 250 | 0,46088 € | 115,22 € |
| 500 | 0,44170 € | 220,85 € |
| 1.000 | 0,42924 € | 429,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39458 € | 1.183,74 € |
| 6.000 | 0,38532 € | 2.311,92 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,06640 € |


