


| NCP565MN28T2G | |
|---|---|
| DigiKey Part Number | 2156-NCP565MN28T2G-OS-ND | 
| Manufacturer | |
| Manufacturer Product Number | NCP565MN28T2G | 
| Description | IC REG LINEAR 2.8V 1.5A 6-DFN | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-DFN (3x3.3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NCP565MN28T2G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 9V | |
| Voltage - Output (Min/Fixed) | 2.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | - | |
| Current - Output | ||
| Current - Quiescent (Iq) | 3 mA | |
| PSRR | 85dB ~ 75db (120Hz ~ 1kHz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-VDFN Exposed Pad | |
| Supplier Device Package | 6-DFN (3x3.3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 231 | 1,11450 € | 257,45 € | 
| Unit Price without VAT: | 1,11450 € | 
|---|---|
| Unit Price with VAT: | 1,38198 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece