
NCP4523G1T1G | |
|---|---|
DigiKey Part Number | NCP4523G1T1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4523G1T1G |
Description | IC REG CONV RF UNIT 3OUT 8SSOP |
Customer Reference | |
Detailed Description | - Converter, RF Unit Voltage Regulator IC 3 Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP4523G1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, RF Unit | |
Voltage - Input | 3.3V ~ 6V | |
Number of Outputs | 3 | |
Voltage - Output | 2.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |

