
NCP4306AAAZZZAMNTWG | |
|---|---|
DigiKey Part Number | NCP4306AAAZZZAMNTWGOSTR-ND - Tape & Reel (TR) NCP4306AAAZZZAMNTWGOSCT-ND - Cut Tape (CT) NCP4306AAAZZZAMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306AAAZZZAMNTWG |
Description | SECONDARY SIDE SYNCHRONOU |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58720 € | 14,68 € |
| 100 | 0,51810 € | 51,81 € |
| 250 | 0,48492 € | 121,23 € |
| 500 | 0,46498 € | 232,49 € |
| 1.000 | 0,44856 € | 448,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42391 € | 1.695,64 € |
| 8.000 | 0,41475 € | 3.318,00 € |
| 12.000 | 0,41017 € | 4.922,04 € |
| 20.000 | 0,40509 € | 8.101,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

