


NCP3335ADM300R2G | |
|---|---|
DigiKey Part Number | 488-NCP3335ADM300R2GTR-ND - Tape & Reel (TR) 488-NCP3335ADM300R2GCT-ND - Cut Tape (CT) 488-NCP3335ADM300R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3335ADM300R2G |
Description | IC REG LINEAR 3V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP3335ADM300R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,70240 € | 17,56 € |
| 100 | 0,62180 € | 62,18 € |
| 250 | 0,58312 € | 145,78 € |
| 500 | 0,55984 € | 279,92 € |
| 1.000 | 0,54067 € | 540,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51191 € | 2.047,64 € |
| 8.000 | 0,50122 € | 4.009,76 € |
| 12.000 | 0,49588 € | 5.950,56 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,32680 € |

