
NCP303160AMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP303160AMNTWG-ND |
Manufacturer | |
Manufacturer Product Number | NCP303160AMNTWG |
Description | INTEGRATED DRIVER AND MOSFET WIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters NMOS 39-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 80A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | 39-PQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31800 € | 23,18 € |
| 25 | 2,12840 € | 53,21 € |
| 100 | 1,91950 € | 191,95 € |
| 250 | 1,81976 € | 454,94 € |
| 500 | 1,75968 € | 879,84 € |
| 1.000 | 1,71023 € | 1.710,23 € |
| 3.000 | 1,64914 € | 4.947,42 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,81920 € |

