



NCP161AFCS320T2G | |
|---|---|
DigiKey Part Number | 488-NCP161AFCS320T2GTR-ND - Tape & Reel (TR) 488-NCP161AFCS320T2GCT-ND - Cut Tape (CT) 488-NCP161AFCS320T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCS320T2G |
Description | IC REG LINEAR 3.2V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCS320T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,09156 € | 22,89 € |
| 500 | 0,08668 € | 43,34 € |
| 1.000 | 0,08266 € | 82,66 € |
| 2.500 | 0,07841 € | 196,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07585 € | 379,25 € |
| 10.000 | 0,07374 € | 737,40 € |
| 15.000 | 0,07268 € | 1.090,20 € |
| 25.000 | 0,07151 € | 1.787,75 € |
| 35.000 | 0,07083 € | 2.479,05 € |
| 50.000 | 0,07017 € | 3.508,50 € |
| 125.000 | 0,06876 € | 8.595,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

