

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 100W | |
Voltage - Output | 400V | |
Current - Output | 250mA | |
Voltage - Input | 88 ~ 264 VAC | |
Regulator Topology | Boost | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP1606 | |
Note | - | |
Base Product Number |


