


NCP154MX180280TAG | |
|---|---|
DigiKey Part Number | NCP154MX180280TAGOSTR-ND - Tape & Reel (TR) NCP154MX180280TAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP154MX180280TAG |
Description | IC REG LINEAR 1.8V/2.8V 8-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP154MX180280TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 300mA, 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,36000 € | 9,00 € |
| 100 | 0,31460 € | 31,46 € |
| 250 | 0,29300 € | 73,25 € |
| 500 | 0,27990 € | 139,95 € |
| 1.000 | 0,26915 € | 269,15 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |


