
NCP1510FCT1G | |
|---|---|
DigiKey Part Number | NCP1510FCT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1510FCT1G |
Description | IC REG BCK PROG 300MA 9MICROBUMP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.05V, 1.35V, 1.57V, 1.8V 1 Output 300mA 9-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | NCP1510FCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-MicroBump (1.55x1.55) | |
Base Product Number |

