
NCP1345Q02D1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1345Q02D1R2GTR-ND - Tape & Reel (TR) 488-NCP1345Q02D1R2GCT-ND - Cut Tape (CT) 488-NCP1345Q02D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1345Q02D1R2G |
Description | HIGHLY INTEGRATED QUASI-RESONANT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,80080 € | 20,02 € |
| 100 | 0,71010 € | 71,01 € |
| 250 | 0,66688 € | 166,72 € |
| 500 | 0,64084 € | 320,42 € |
| 1.000 | 0,61939 € | 619,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59675 € | 1.491,88 € |
| 5.000 | 0,58311 € | 2.915,55 € |
| 7.500 | 0,57628 € | 4.322,10 € |
| 12.500 | 0,56871 € | 7.108,88 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

