Converter Offline Flyback Topology 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1345Q01D1R2G

DigiKey Part Number
488-NCP1345Q01D1R2GTR-ND - Tape & Reel (TR)
488-NCP1345Q01D1R2GCT-ND - Cut Tape (CT)
488-NCP1345Q01D1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1345Q01D1R2G
Description
HIGHLY INTEGRATED QUASI-RESONANT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
8V ~ 38V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,88300 €8,83 €
250,80080 €20,02 €
1000,71010 €71,01 €
2500,66688 €166,72 €
5000,64084 €320,42 €
1.0000,61939 €619,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59675 €1.491,88 €
5.0000,58311 €2.915,55 €
7.5000,57628 €4.322,10 €
12.5000,56871 €7.108,88 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,50040 €