Converter Offline Flyback Topology 100kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 100kHz 7-SOIC

NCP1236BD100R2G

DigiKey Part Number
NCP1236BD100R2GOSTR-ND - Tape & Reel (TR)
NCP1236BD100R2GOSCT-ND - Cut Tape (CT)
NCP1236BD100R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1236BD100R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1236BD100R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 28V
Duty Cycle
80%
Frequency - Switching
100kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51400 €5,14 €
250,46280 €11,57 €
1000,40630 €40,63 €
2500,37936 €94,84 €
5000,36310 €181,55 €
1.0000,34972 €349,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33561 €839,03 €
5.0000,32710 €1.635,50 €
7.5000,32284 €2.421,30 €
12.5000,31813 €3.976,63 €
17.5000,31537 €5.518,97 €
25.0000,31271 €7.817,75 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,89280 €