
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 720mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 18V | |
Features | - | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | NCP1028 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,83000 € | 118,83 € |
| Unit Price without VAT: | 118,83000 € |
|---|---|
| Unit Price with VAT: | 147,34920 € |

