
NCN5140SG | |
|---|---|
DigiKey Part Number | 488-NCN5140SG-ND |
Manufacturer | |
Manufacturer Product Number | NCN5140SG |
Description | KNX WALL SWITCH SYSTEM-IN-PACKAG |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ System On Chip (SOC) IC - PG-VQFN-64-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M0+ | |
Flash Size | - | |
RAM Size | - | |
Peripherals | - | |
Connectivity | SPI, UART/USART | |
Speed | - | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-64-8 | |
Number of I/O | 24 |


