NCL30082BDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.123
Unit Price: 1,46000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30082BDR2G

DigiKey Part Number
488-NCL30082BDR2GTR-ND - Tape & Reel (TR)
488-NCL30082BDR2GCT-ND - Cut Tape (CT)
488-NCL30082BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30082BDR2G
Description
IC LED DRIVER OFFL PWM 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30082BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 127.150 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

127.150In Stock
Ships from Rochester Electronics, LLC