
NC7WZ86L8X | |
|---|---|
DigiKey Part Number | NC7WZ86L8XFSTR-ND - Tape & Reel (TR) NC7WZ86L8XFSCT-ND - Cut Tape (CT) NC7WZ86L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ86L8X |
Description | IC GATE XOR 2CH 2-INP 8MICROPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ86L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18680 € | 4,67 € |
| 100 | 0,16120 € | 16,12 € |
| 250 | 0,14896 € | 37,24 € |
| 500 | 0,14156 € | 70,78 € |
| 1.000 | 0,13547 € | 135,47 € |
| 2.500 | 0,13444 € | 336,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12518 € | 625,90 € |
| 10.000 | 0,12200 € | 1.220,00 € |
| 15.000 | 0,12040 € | 1.806,00 € |
| 25.000 | 0,11863 € | 2.965,75 € |
| 35.000 | 0,11760 € | 4.116,00 € |
| 50.000 | 0,11661 € | 5.830,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

