
NBSG16BA | |
|---|---|
DigiKey Part Number | NBSG16BAOS-ND |
Manufacturer | |
Manufacturer Product Number | NBSG16BA |
Description | IC TRANSCEIVER 16FCBGA |
Customer Reference | |
Detailed Description | IC 16-FCBGA (4x4) |
EDA/CAD Models | NBSG16BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-LBGA, FCBGA | |
Supplier Device Package | 16-FCBGA (4x4) | |
Base Product Number |

