NB7V58MMNHTBG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.856
Unit Price: 11,14000 €
Datasheet
Clock Multiplexer, Data IC 2:1 7 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7V58MMNHTBG

DigiKey Part Number
488-NB7V58MMNHTBGTR-ND - Tape & Reel (TR)
488-NB7V58MMNHTBGCT-ND - Cut Tape (CT)
488-NB7V58MMNHTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7V58MMNHTBG
Description
IC CLK MULTIPLX 2:1 7GHZ 16QFN
Customer Reference
Detailed Description
Clock Multiplexer, Data IC 2:1 7 GHz 16-VFQFN Exposed Pad
EDA/CAD Models
NB7V58MMNHTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer, Data
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
7 GHz
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types