MFR Recommended

NB7V58MMNG | |
|---|---|
DigiKey Part Number | NB7V58MMNG-ND |
Manufacturer | |
Manufacturer Product Number | NB7V58MMNG |
Description | IC CLK MULTIPLX 2:1 7GHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Multiplexer, Data IC 2:1 7 GHz 16-VFQFN Exposed Pad |
EDA/CAD Models | NB7V58MMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 7 GHz | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


