NB4N527SMN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 84
Unit Price: 14,38000 €
Datasheet
Receiver, Driver, Buffer, Translator IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB4N527SMN

DigiKey Part Number
NB4N527SMN-ND
Manufacturer
Manufacturer Product Number
NB4N527SMN
Description
IC RX/DRV/BUF/TRANSL 2BIT 16-QFN
Customer Reference
Detailed Description
Receiver, Driver, Buffer, Translator IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NB4N527SMN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Logic Type
Receiver, Driver, Buffer, Translator
Supply Voltage
3V ~ 3.6V
Number of Bits
2
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types